Parametric results for: lqh31mn4r7k03 under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: lqh31mn4r7k03
Select parts from the table below to compare.
Compare
Compare
LQH31MN4R7K03B
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 µH 1.7 Ω 10 % YES 1 MHz 120 mA 31 MHz FERRITE 35 RF INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE, Q MEASURED AT 8 MHZ 85 °C -25 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD CHIP, 1206 compliant EAR99 8504.50.80.00
LQH31MN4R7K03K
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 µH 2.21 Ω 10 % YES 8 MHz 120 mA 31 MHz FERRITE 35 1206 RF INDUCTOR 1 NO Q MEASURED AT 8 MHZ e3 85 °C -40 °C Unshielded 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.8 mm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD CHIP, 1206 compliant EAR99 8504.50.80.00
LQH31MN4R7K03
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 µH 1.7 Ω 10 % YES 1 MHz 120 mA 31 MHz FERRITE 35 RF INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE e2 85 °C -25 °C 2 RECTANGULAR PACKAGE TIN COPPER DUAL ENDED ONE SURFACE MURATA MANUFACTURING CO LTD CHIP, 1206 compliant EAR99 8504.50.80.00
LQH31MN4R7K03L
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 µH 2.21 Ω 10 % YES 8 MHz 120 mA 31 MHz FERRITE 35 1206 RF INDUCTOR 1 NO Q MEASURED AT 8 MHZ e2 85 °C -40 °C Unshielded 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Tin/Copper (Sn/Cu) DUAL ENDED WRAPAROUND 1.8 mm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00