Filter Your Search
1 - 1 of 1 results
![]() |
LPV321DBVRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 10 mV | 0.1 V/us | 60 nA | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 237 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 71 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 |