Parametric results for: lpc4322jet100 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lpc4322jet100
Select parts from the table below to compare.
Compare
Compare
LPC4322JET100E
NXP Semiconductors
$4.4548 Buy Yes Active 32 204 MHz 524288 106496 CORTEX-M4 32 24 25 MHz 49 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 Not Qualified 3 85 °C -40 °C 260 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm NXP SEMICONDUCTORS BGA 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 100 SOT926-1 compliant 3A991.A.2 8542.31.00.01 NXP
LPC4322JET100
NXP Semiconductors
Check for Price Buy Yes Active 32 204 MHz 25 MHz 49 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES NO FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B100 3 105 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm NXP SEMICONDUCTORS 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 compliant 3A991.A.2 8542.31.00.01 NXP