Filter Your Search
1 - 2 of 2 results
![]() |
LPC4088FET180
NXP Semiconductors
|
Check for Price Buy | Yes | Active | 32 | 120 MHz | 16 | 20 | 25 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B180 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 180 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | TFBGA-180 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
![]() |
LPC4088FET180,551
NXP Semiconductors
|
Check for Price Buy | Yes | Active | 32 | 120 MHz | 524288 | 98304 | CORTEX-M4 | 25 MHz | 142 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 180 | PLASTIC/EPOXY | FBGA | BGA180,14X14,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 180 | SOT570-3 |