Parametric results for: lpc2212fbd144/01,5 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lpc2212fbd144015
Select parts from the table below to compare.
Compare
Compare
LPC2212FBD144/01,5
NXP Semiconductors
$19.0290 Buy Yes Obsolete 32 60 MHz 131072 16384 ARM7 32 24 50 MHz 112 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3 V SUPPLY NO NO YES 8 YES FLASH 1.95 V 1.8 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 2 85 °C -40 °C 260 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS QFP 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 144 SOT486-1 compliant 3A991.A.2 8542.31.00.01 NXP
LPC2212FBD144/01,551
NXP Semiconductors
Check for Price Buy Obsolete 32 60 MHz 32 24 32 MHz 112 YES 1.8 V MICROCONTROLLER, RISC NO YES YES 1.95 V 1.65 V 144 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 20 mm 20 mm NXP SEMICONDUCTORS LFQFP, unknown 3A991.A.2 8542.31.00.01