Filter Your Search
1 - 1 of 1 results
![]() |
LPC1518JBD64E
NXP Semiconductors
|
$5.8425 Buy | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 25 MHz | 44 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.3 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.4 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 | 64 | SOT314-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |