Filter Your Search
1 - 3 of 3 results
![]() |
LPC11U68JBD100E
NXP Semiconductors
|
$4.0915 | Yes | Active | 32 | 50 MHz | 262144 | 36864 | CORTEX-M0 | 25 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | LQFP-100 | 100 | SOT407-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||
|
LPC11U68JBD100K
NXP Semiconductors
|
$5.4859 | Yes | Active | 32 | 50 MHz | 262144 | 36864 | Cortex-M0+ | 25 MHz | 80 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 5 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.4 V | S-PQFP-G100 | 3 | 105 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | NXP | |||||||||||
![]() |
LPC11U68JBD100
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 50 MHz | 262144 | 36864 | CORTEX-M0 | 25 MHz | 80 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 5 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |