Filter Your Search
1 - 2 of 2 results
|
LP9-11111E25
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | WHITE LED | IP68 | NO | GOLD | SOLDER | 11.68 mm | 11.38 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||
|
LP911111E25
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | LP9 | FLUSH DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | WHITE LED | IP68 | NO | GOLD | SOLDER | 8.64 mm | 11.38 mm | OTTO ENGINEERING INC | unknown |