Filter Your Search
1 - 10 of 11 results
![]() |
LP87C51FA-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 30 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||
![]() |
LP87C51FA
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 12 MHz | 8192 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | 8 | NO | OTPROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||||
![]() |
LP87C51FA-33
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 56 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||
![]() |
LP87C51FA
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | OTPROM | 30 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||
![]() |
LP87C51FA-1
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 38 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||
![]() |
LP87C51FA-3
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | 8 | 16 | 24 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 56 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||
![]() |
LP87C51FA12
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
![]() |
LP87C51FA-20
Intel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 8000 | 256 | 8 | 16 | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 47 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, | 40 | unknown | ||||||||||||
![]() |
LP87C51FA20
Intel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
![]() |
LP87C51FA-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 56 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 |