Filter Your Search
1 - 2 of 2 results
|
LP87702KRHBT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 V | 5.5 V | 2.8 V | 700 mV | 5.2 V | 3.5 A | 3 | YES | BUCK-BOOST | 4 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; 5 V OUTPUT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PQCC-N32 | e3 | 2 | 105 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-32 | compliant | |||||||||
![]() |
LP87702KRHBTQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 V | 5.5 V | 2.8 V | 700 mV | 5.2 V | 3.5 A | 3.3 V | 3 | YES | BUCK-BOOST | 4 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N32 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | TEXAS INSTRUMENTS INC | VQFN-32 | compliant | EAR99 | 8542.39.00.01 | 2019-12-21 | Texas Instruments |