Filter Your Search
1 - 1 of 1 results
![]() |
LP8731QYZRRQ1
Texas Instruments
|
$1.6227 Buy | Yes | Obsolete | 3.6 V | 5.5 V | 2.8 V | 887.5 mV | 1.675 V | 1.2 A | 4 | YES | BUCK | 2.5 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ... more | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B25 | e1 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.4905 mm | 2.4905 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-25 | compliant | EAR99 | Texas Instruments |