Filter Your Search
1 - 2 of 2 results
|
LP5990TMX-3.6/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 2.2 V | 3.6 V | 160 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.015 % | 1 | 3.636 V | 3.564 V | CMOS | 1 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 866 µm | 917 µm | 675 µm | NATIONAL SEMICONDUCTOR CORP | 0.917 X 0.866 MM, 0.40 MM PITCH, LEAD FREE, MICRO, SMD-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
![]() |
LP5990TMX-3.6/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.2 V | 3.6 V | 160 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.015 % | 1 | 3.636 V | 3.564 V | CMOS | 1 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 866 µm | 917 µm | 675 µm | TEXAS INSTRUMENTS INC | 0.917 X 0.866 MM, 0.40 MM PITCH, GREEN, MICRO, SMD-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | BGA | 4 | Texas Instruments |