Filter Your Search
1 - 4 of 4 results
|
LP3981ILD-2.83/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2.7 V | 2.83 V | 132 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.031 % | 0.0423 % | 1 | 2.9149 V | 2.7451 V | CMOS | 3 % | R-XDSO-N6 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.15,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 3 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC6,.15,32 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP3981ILD-2.83
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 2.7 V | 2.83 V | 132 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.031 % | 0.0423 % | 1 | 2.9149 V | 2.7451 V | CMOS | 3 % | R-XDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.15,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 800 µm | DUAL | 3 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-6 | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||
![]() |
LP3981ILD-2.83
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 6 V | 2.7 V | 2.83 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.9149 V | 2.7451 V | CMOS | R-XDSO-N6 | e0 | 1 | 125 °C | -40 °C | 235 | 30 | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | 3 mm | 4 mm | 800 µm | ROCHESTER ELECTRONICS LLC | LLP-6 | unknown | Fixed,Positive,Single Output,Ldo | SOIC | 6 | ||||||||||||||
![]() |
LP3981ILD-2.83
Texas Instruments
|
Check for Price | Obsolete | 6 V | 2.7 V | 2.83 V | 132 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.0423 % | 1 | 2.9149 V | 2.7451 V | CMOS | 3 % | R-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.15,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 3 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 6 |