Filter Your Search
1 - 1 of 1 results
![]() |
LP3910SQX-AP/NOPB
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 6 V | 2.5 V | 800 mV | 3.3 V | 1 A | 5 V | 2.5 V | 6 V | +1.9V | 4 | YES | 2 MHz | POWER SUPPLY SUPPORT CIRCUIT | INDUSTRIAL | S-PQCC-N48 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 800 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |