Parametric results for: lp38692mp-3.3 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lp38692mp33
Select parts from the table below to compare.
Compare
Compare
LP38692MP-3.3/NOPB
Texas Instruments
$1.8082 Yes Yes Active 10 V 2.7 V 3.3 V 450 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 12 V 0.02046 % 0.16483 % 1 3.465 V 3.135 V CMOS 5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.5 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, SOT-223, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP38692MP-3.3
Texas Instruments
Check for Price Yes No Obsolete 10 V 2.7 V 3.3 V 450 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 12 V 0.02046 % 0.16483 % 1 3.465 V 3.135 V CMOS 5 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.5 mm DUAL 3.56 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOT-223, 5 PIN 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP38692MP-3.3
National Semiconductor Corporation
Check for Price No Transferred 10 V 2.7 V 3.3 V 650 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 12 V 0.02046 % 0.16483 % 1 3.465 V 3.135 V CMOS 5 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.5 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP38692MP-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 10 V 2.7 V 3.3 V 650 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 12 V 0.02046 % 0.16483 % 1 3.465 V 3.135 V CMOS 5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.5 mm DUAL 3.5 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo