Parametric results for: lp38690dt-3.3/nopb under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lp38690dt33nopb
Select parts from the table below to compare.
Compare
Compare
LP38690DT-3.3/NOPB
Texas Instruments
$1.2308 Yes Yes Active 10 V 2.7 V 3.3 V 450 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 12 V 0.02046 % 0.16483 % 1 3.465 V 3.135 V CMOS 5 % R-PSSO-G2 e3 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.285 mm SINGLE 6.1 mm 6.58 mm 2.55 mm TEXAS INSTRUMENTS INC TO-252 GREEN, TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP38690DT-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 10 V 2.7 V 3.3 V 650 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 12 V 0.02046 % 0.16483 % 1 3.465 V 3.135 V CMOS 5 % R-PSSO-G2 e3 Not Qualified 2 125 °C -40 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 2.285 mm SINGLE 6.1 mm 6.58 mm 2.55 mm NATIONAL SEMICONDUCTOR CORP TO-252, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo