Parametric results for: lp324n/nopb under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: lp324nnopb
Select parts from the table below to compare.
Compare
Compare
LP324N/NOPB
Texas Instruments
Check for Price Buy Yes Yes Active 9 mV 0.05 V/us 20 nA 150 µA 80 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 10 nA YES 2 nA NO NO YES NO NO 32 V COMMERCIAL 100 40000 NO R-PDIP-T14 Not Qualified e4 90 dB 1 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.049 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
LP324N/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 9 mV 0.05 V/us 20 nA 250 µA 80 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 10 nA YES NO YES 32 V COMMERCIAL 100 50000 R-PDIP-T14 Not Qualified e3 90 dB 1 70 °C 260 40 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm NATIONAL SEMICONDUCTOR CORP DIP DIP-14 14 compliant EAR99 8542.33.00.01
LP324N/NOPB
Rochester Electronics LLC
Check for Price Buy No Yes Active 9 mV 0.05 V/us 20 nA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL 100 R-PDIP-T14 e3 90 dB 1 70 °C 260 40 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm ROCHESTER ELECTRONICS LLC DIP DIP-14 14 unknown