Filter Your Search
1 - 10 of 13 results
![]() |
LP324N
Texas Instruments
|
$0.3507 | Yes | Yes | Active | 4 mV | 0.05 V/us | 20 nA | 150 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | 2 nA | NO | NO | YES | NO | NO | 32 V | COMMERCIAL | 100 | 40000 | NO | R-PDIP-T14 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.049 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LP324N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 mV | 250 µA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | YES | 32 V | COMMERCIAL | 40000 | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LP324N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 250 µA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | YES | 32 V | COMMERCIAL | 40000 | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
![]() |
LP324N/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 9 mV | 0.05 V/us | 20 nA | 150 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | 2 nA | NO | NO | YES | NO | NO | 32 V | COMMERCIAL | 100 | 40000 | NO | R-PDIP-T14 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.049 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
![]() |
LP324N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 9 mV | 0.05 V/us | 20 nA | 250 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | YES | 32 V | COMMERCIAL | 100 | 50000 | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
![]() |
LP324N/PB
Texas Instruments
|
Check for Price | No | No | Obsolete | 9 mV | 50000 V/us | 20 nA | 150 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | YES | 32 V | COMMERCIAL | 100 | 50000 | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.049 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
![]() |
LP324NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 9 mV | 50000 V/us | 20 nA | 250 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | YES | 32 V | COMMERCIAL | 100 | 40000 | R-PDIP-T14 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.049 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
![]() |
LP324N/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9 mV | 0.05 V/us | 20 nA | 250 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | YES | 32 V | COMMERCIAL | 100 | 50000 | R-PDIP-T14 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LP324N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 mV | 250 µA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | YES | 32 V | COMMERCIAL | 40000 | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LP324N-N
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 250 µA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | YES | 16 V | COMMERCIAL | 40000 | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 |