Filter Your Search
1 - 2 of 2 results
![]() |
LP2988IM-5.0/NOPB
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 16 V | 6 V | 5 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.016 % | 1 | 5.14 V | 4.86 V | BIPOLAR | 2.8 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2988IM-5.0/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 16 V | 6 V | 5 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.016 % | 1 | 5.14 V | 4.86 V | BIPOLAR | 2.8 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SO-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |