Parametric results for: lp2985a-30dbvr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lp2985a30dbvr
Select parts from the table below to compare.
Compare
Compare
LP2985A-30DBVR
Texas Instruments
$0.3693 Buy Yes Yes Active 16 V 3.68 V 3 V 280 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 575 mV 16 V 0.01152 % 1 3.105 V 2.895 V 3.5 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP2985A-30DBVRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 16 V 3.68 V 3 V 280 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 575 mV 16 V 0.0115 % 1 3.105 V 2.895 V BIPOLAR 3.5 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo LSSOP, TSOP5/6,.11,37