Parametric results for: lnk306gn under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lnk306gn
Select parts from the table below to compare.
Compare
Compare
LNK306GN-TL
Power Integrations
$1.0577 Buy Yes Yes Active 1.4 A YES BUCK 70 kHz REQUIRES AN AC SUPPLY OF 85 TO 256V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 4 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.54 mm DUAL 6.35 mm 9.575 mm 3.68 mm POWER INTEGRATIONS INC SOIC SMD-8/7 8 compliant EAR99 8542.39.00.01 Power Integrations
LNK306GNTL
Power Integrations
Check for Price Buy Yes Yes Active 1.4 A YES BUCK 70 kHz REQUIRES AN AC SUPPLY OF 85 TO 256V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 OTHER R-PDSO-G8 e3 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.54 mm DUAL 6.35 mm 9.575 mm 3.68 mm POWER INTEGRATIONS INC SOIC SOP, 8 compliant
LNK306GN
Power Integrations
Check for Price Buy Yes Yes Obsolete 1.4 A YES BUCK 70 kHz REQUIRES AN AC SUPPLY OF 85 TO 256V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 4 125 °C -40 °C 250 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.54 mm DUAL 6.35 mm 9.575 mm 3.68 mm POWER INTEGRATIONS INC SOIC SMD-8/7 8 compliant EAR99 8542.39.00.01 Power Integrations