Filter Your Search
1 - 2 of 2 results
![]() |
LNBH21PD
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 40 mA | 15 V | 8 V | OTHER | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | not_compliant | 8542.39.00.01 | ||
![]() |
LNBH21PD-TR
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 40 mA | 15 V | 8 V | OTHER | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | not_compliant | 8542.39.00.01 |