Parametric results for: lmz14203tz-adj/nopb under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lmz14203tzadjnopb
Select parts from the table below to compare.
Compare
Compare
LMZ14203TZ-ADJ/NOPB
Texas Instruments
Check for Price Buy Yes Yes Active 24 V 42 V 6 V 800 mV 6 V 3 A 1 YES BUCK-BOOST 1 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 6V SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY HSOP SMSIP7H,.55,50 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Tin (Sn) GULL WING 1.27 mm SINGLE 9.85 mm 10.16 mm 4.58 mm TEXAS INSTRUMENTS INC SIP TO-PMOD, 7 PIN 7 compliant EAR99 8542.39.00.01 Texas Instruments
LMZ14203TZ-ADJ/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 24 V 32 V 6 V 3 A YES BUCK 1 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 6V SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY HSOP SMSIP7H,.55,50 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 9.85 mm 10.16 mm 4.67 mm NATIONAL SEMICONDUCTOR CORP 10.16 X 13.77 MM, 4.57 MM HEIGHT, TO-PMOD, 7 PIN unknown EAR99 8542.39.00.01