Parametric results for: lmz14202htze under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lmz14202htze
Select parts from the table below to compare.
Compare
Compare
LMZ14202HTZE/NOPB
Texas Instruments
$8.4105 Yes Yes Active 24 V 12 V 42 V 6 V 5 V 24 V 2 A 1 YES BUCK-BOOST 1 MHz SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY HSOP SMSIP7H,.55,50 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 9.85 mm 10.16 mm 4.58 mm TEXAS INSTRUMENTS INC TO-PMOD, 7 PIN compliant EAR99 8542.39.00.01 Texas Instruments
LMZ14202HTZE/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 2 A YES VOLTAGE-MODE e3 Not Qualified 3 245 30 7 PLASTIC/EPOXY SMSIP7H,.55,50 YES MATTE TIN 1.27 mm SINGLE NATIONAL SEMICONDUCTOR CORP unknown
LMZ14202HTZE
Texas Instruments
Check for Price Obsolete 24 V 12 V 42 V 6 V YES SWITCHING REGULATOR 1 AUTOMOTIVE R-PSSO-G7 125 °C -40 °C 7 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm SINGLE 9.85 mm 10.16 mm 4.82 mm TEXAS INSTRUMENTS INC , unknown EAR99 8542.39.00.01