Parametric results for: lmx2485sq/nopb under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lmx2485sqnopb
Select parts from the table below to compare.
Compare
Compare
LMX2485SQ/NOPB
Texas Instruments
$2.3989 Buy Yes Yes Active 3 V YES 3 GHz PLL FREQUENCY SYNTHESIZER CMOS 1 5 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN LLP-24 24 compliant 5A991.G 8542.39.00.01
LMX2485SQ/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 3 V YES PLL FREQUENCY SYNTHESIZER CMOS 1 3.6 V 2.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 40 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm NATIONAL SEMICONDUCTOR CORP 4 X 4 MM, 0.8 MM, PLASTIC, LLP-24 compliant 8542.39.00.01