Filter Your Search
1 - 2 of 2 results
![]() |
LMV712MMX/NOPB
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 3 mV | 5 V/us | 130 pA | 3.4 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | S-PDSO-G10 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
LMV712MMX/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 3.2 mV | 5 V/us | 130 pA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | S-PDSO-G10 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | MSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 |