Filter Your Search
1 - 1 of 1 results
![]() |
LMR14020SDDAR
Texas Instruments
|
$1.2594 Buy | Yes | Yes | Active | 12 V | 40 V | 4 V | 1 V | 36 V | 2 A | 1 | YES | BUCK | 2.5 MHz | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 28V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | Texas Instruments |