Filter Your Search
1 - 2 of 2 results
![]() |
LMH6626MMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 750 µV | 300 V/us | 20 µA | 36 mA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | NO | YES | NO | -6.6 V | NO | NO | 6.6 V | AUTOMOTIVE | 85000 | 2200 | YES | S-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
![]() |
LMH6626MMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 950 µV | 290 V/us | 25 µA | 36 mA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | NO | YES | NO | -6.6 V | NO | NO | 6.6 V | AUTOMOTIVE | 1300000 | 2200 | YES | S-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |