Parametric results for: lmh6559ma under Buffer Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: lmh6559ma
Select parts from the table below to compare.
Compare
Compare
LMH6559MAX/NOPB
Texas Instruments
$1.5403 Yes Yes Active 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LMH6559MA/NOPB
Texas Instruments
$1.6359 Yes Yes Active 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LMH6559MAX
Texas Instruments
Check for Price No No Obsolete 25 mV 1.05 GHz 4580 V/us 14 µA 1 BUFFER 5 V -5 V -6.5 V 50 mA 6.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 not_compliant EAR99 8542.33.00.01
LMH6559MA/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 25 mV 1.05 GHz 4580 V/us 14 µA 17 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 mA 6.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm NATIONAL SEMICONDUCTOR CORP SOIC SOIC-8 8 compliant EAR99 8542.39.00.01
LMH6559MA
National Semiconductor Corporation
Check for Price No Transferred 25 mV 1.05 GHz 4580 V/us 14 µA 17 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 mA 6.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm NATIONAL SEMICONDUCTOR CORP SOIC SOIC-8 8 not_compliant EAR99 8542.39.00.01
LMH6559MA
Texas Instruments
Check for Price Yes No Obsolete 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 mA 6.5 V INDUSTRIAL 1750000 R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 not_compliant EAR99 8542.39.00.01 Texas Instruments
LMH6559MAX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 25 mV 1.05 GHz 4580 V/us 14 µA 17 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 mA 6.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm NATIONAL SEMICONDUCTOR CORP SOIC ROHS COMPLIANT, SOIC-8 8 compliant EAR99 8542.39.00.01
LMH6559MAX
National Semiconductor Corporation
Check for Price No Transferred 25 mV 1.05 GHz 4580 V/us 14 µA 17 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 mA 6.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm NATIONAL SEMICONDUCTOR CORP SOIC SOIC-8 8 not_compliant EAR99 8542.33.00.01