Parametric results for: lmh6321tsx/nopb under Buffer Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: lmh6321tsxnopb
Select parts from the table below to compare.
Compare
Compare
LMH6321TSX/NOPB
Texas Instruments
$3.0846 Buy Yes No Active 35 mV 110 MHz 1800 V/us 17 µA 14.5 mA 1 BUFFER 15 V -15 V 15 nA -18 V 300 mA 18 V AUTOMOTIVE 110000 R-PSSO-G7 Not Qualified e3 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 4.79 mm 8.64 mm 10.16 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 7 PIN 4 not_compliant EAR99 8542.33.00.01 Texas Instruments
LMH6321TSX/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 52 mV 110 MHz 2900 V/us 17 µA 20.5 mA 1 BUFFER 15 V -15 V 17 µA -18 V 300 mA 18 V AUTOMOTIVE R-PSSO-G7 Not Qualified e3 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm SINGLE 4.79 mm 8.64 mm 10.16 mm NATIONAL SEMICONDUCTOR CORP D2PAK TO-263, 7 PIN 7 not_compliant EAR99 8542.33.00.01