Filter Your Search
1 - 2 of 2 results
![]() |
LMH0002SQE/NOPB
Texas Instruments
|
$4.7075 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 750 mV | COMPLEMENTARY | 49 mA | 3.465 V | 3.135 V | 3.399 V | 3.201 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMH0002SQE/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 750 mV | 3.465 V | 3.135 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, LLP-16 | unknown | EAR99 | 8542.39.00.01 |