Parametric results for: lmc6482im/nopb under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: lmc6482imnopb
Select parts from the table below to compare.
Compare
Compare
LMC6482IM/NOPB
Texas Instruments
$1.4641 No Obsolete 750 µV 1.3 V/us 4 pA 1.4 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 4 pA YES 2 pA YES NO YES NO NO 0.63 V/us 16 V INDUSTRIAL 1500 10000 NO R-PDSO-G8 Not Qualified e3 82 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SO-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMC6482IM/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 mV 1.3 V/us 4 pA 1.9 mA 62 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 0.63 V/us 16 V INDUSTRIAL 1500 10000 R-PDSO-G8 Not Qualified e3 82 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NATIONAL SEMICONDUCTOR CORP SOIC SO-8 8 compliant EAR99 8542.33.00.01