Parametric results for: lm9036qm-3.3/nopb under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm9036qm33nopb
Select parts from the table below to compare.
Compare
Compare
LM9036QM-3.3/NOPB
Texas Instruments
Check for Price Buy Yes Yes Active 40 V 6 V 3.3 V 200 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 55 V 0.03 % 0.03 % 1 3.465 V 3.135 V BIPOLAR 5 % R-PDSO-G8 e3 Not Qualified 1 150 °C 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.91 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments