Parametric results for: lm809m3-2.93/nopb under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm809m3293nopb
Select parts from the table below to compare.
Compare
Compare
LM809M3-2.93/NOPB
Texas Instruments
$0.4010 Yes Yes Active 3.3 V 1 V 5.5 V 100 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.041 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
LM809M3-2.93/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V 1 V 5.5 V 100 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.041 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 3 PIN compliant EAR99 8542.39.00.01