Filter Your Search
1 - 1 of 1 results
![]() |
LM7805SX/NOPB
Texas Instruments
|
$1.1280 | Yes | No | Active | 30 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PSSO-G3 | e3 | 3 | 125 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.18 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263, 3 PIN | not_compliant | 2016-07-23 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |