Filter Your Search
1 - 3 of 3 results
|
LM7805ACT-NL
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
LM7805ACT
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | 340AT | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||
![]() |
LM7805ACT
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | Fixed,Positive,Single Output,Standard Drop | TO-220 | 3 |