Filter Your Search
1 - 1 of 1 results
![]() |
LM76003RNPR
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 24 V | 60 V | 3.5 V | 1 V | 57 V | 3.5 A | 1 | YES | BUCK | 2.2 MHz | ALSO REQUIRE PWM CONTROL TECHNIQUE; ALSO... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | R-PQCC-N30 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 6 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-30 | compliant | 2017-10-29 | Texas Instruments |