Filter Your Search
1 - 2 of 2 results
![]() |
LM7321QMFE/NOPB
Texas Instruments
|
$1.3407 Buy | Yes | Obsolete | 6 mV | 18 V/us | 1.5 µA | 1.7 mA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | NO | 300 nA | NO | NO | NO | -17.5 V | NO | NO | 17.5 V | AUTOMOTIVE | 20000 | 1778.27 | NO | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
![]() |
LM7321QMFE
Texas Instruments
|
Check for Price Buy | Obsolete | 6 mV | 12.3 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -17.5 V | 17.5 V | AUTOMOTIVE | 16000 | R-PDSO-G5 | 80 dB | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 953 µm | DUAL | 1.19 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.33.00.01 | TSSOP, TSOP5/6,.11,37 |