Filter Your Search
1 - 9 of 9 results
|
LM725CN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.5 mV | 0.2 V/us | 125 nA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 125 nA | NO | NO | -22 V | 22 V | COMMERCIAL | 1000 | 250000 | R-PDIP-T8 | Not Qualified | e0 | 115 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | DIP-8 | not_compliant | ||||||||
|
LM725CN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
![]() |
LM725CN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.5 mV | 0.2 V/us | 125 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 1000 | R-PDIP-T8 | COMMERCIAL | e0 | 115 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | ROCHESTER ELECTRONICS LLC | DIP-8 | unknown | DIP | 8 | Rochester Electronics | |||||||||||||
|
LM725CN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 3.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
![]() |
LM725CN
Texas Instruments
|
Check for Price | Obsolete | 2.5 mV | 125 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 1000 | R-PDIP-T8 | 120 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | TEXAS INSTRUMENTS INC | DIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | Texas Instruments | ||||||||||||||||||
|
LM725CN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
![]() |
LM725CN/NOPB
Rochester Electronics LLC
|
Check for Price | No | Active | 3.5 mV | 0.2 V/us | 125 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 1000 | R-PDIP-T8 | COMMERCIAL | e3 | 115 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | ROCHESTER ELECTRONICS LLC | DIP-8 | unknown | DIP | 8 | ||||||||||||||
![]() |
LM725CN/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.5 mV | 0.2 V/us | 125 nA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 125 nA | NO | NO | -22 V | 22 V | COMMERCIAL | 1000 | 250000 | R-PDIP-T8 | Not Qualified | e3 | 115 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | Texas Instruments | ||
|
LM725CN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 3.5 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |