Parametric results for: lm63dimax under Temperature Sensors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: lm63dimax
Select parts from the table below to compare.
Compare
Compare
LM63DIMAX/NOPB
Texas Instruments
$1.1585 Yes Yes Active YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 8 2 mA 3.6 V 3 V e3 85 °C SURFACE MOUNT 8 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 3.9 mm 1.72 mm 4.89 mm TEXAS INSTRUMENTS INC 0.154 INCH, GREEN, MS-012, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments
LM63DIMAX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 1.1 mA 3.6 V 3 V e3 85 °C SURFACE MOUNT 8 RECTANGULAR Matte Tin (Sn) SOLDER 3.9 mm 1.72 mm 4.89 mm NATIONAL SEMICONDUCTOR CORP 0.154 INCH, MS-012, SOIC-8 compliant EAR99 8542.39.00.01
LM63DIMAX
National Semiconductor Corporation
Check for Price No Transferred YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 1.1 mA 3.6 V 3 V e0 85 °C SURFACE MOUNT 8 RECTANGULAR Tin/Lead (Sn/Pb) SOLDER 3.9 mm 1.72 mm 4.89 mm NATIONAL SEMICONDUCTOR CORP 0.154 INCH, MS-012, SOIC-8 not_compliant EAR99 8542.39.00.01
LM63DIMAX
Texas Instruments
Check for Price No No Obsolete YES 2-WIRE INTERFACE TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 2 mA 3.6 V 3 V e0 85 °C SURFACE MOUNT 8 RECTANGULAR TIN LEAD SOLDER 3.899 mm 1.55 mm 4.9 mm TEXAS INSTRUMENTS INC 0.154 INCH, MS-012, SOIC-8 not_compliant EAR99 8542.39.00.01