Parametric results for: lm431sacmfx under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lm431sacmfx
Select parts from the table below to compare.
Compare
Compare
LM431SACMFX
onsemi
$0.0881 Buy Yes Yes Obsolete 2.5 V 2.45 V 2.55 V 100 mA 1 YES YES THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C OTHER R-PDSO-G3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY VSSOP TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ONSEMI SOT23−3L SOT-23F, 3 PIN 318AB compliant EAR99 8542.39.00.01 onsemi
LM431SACMFX
Rochester Electronics LLC
Check for Price Buy No Yes Contact Manufacturer 2.5 V 2.45 V 2.55 V 1 YES YES THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 61.818 ppm/°C OTHER R-PDSO-G3 e3 1 85 °C -25 °C 3 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ROCHESTER ELECTRONICS LLC SOT-23 SOT-23F, 3 PIN unknown EAR99 8542.39.00.01 3
LM431SACMFX
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 2.5 V 2.45 V 2.55 V 100 mA 1 YES YES THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C OTHER R-PDSO-G3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY VSSOP TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23F SOT-23F, 3 PIN 3LD, SOT23, FLAT LEAD, LOW PROFILE compliant EAR99 8542.31.00.01 3