Parametric results for: lm4140ccm-1.0/nopb under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm4140ccm10nopb
Select parts from the table below to compare.
Compare
Compare
LM4140CCM-1.0/NOPB
Texas Instruments
$2.1545 Yes Yes Active 1.024 V 5.5 V 1.8 V 1.023 V 1.025 V 3 V 1.8 V 5.5 V 375 µA 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 10 ppm/°C COMMERCIAL 0.1 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM4140CCM-1.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 1.024 V 1.023 V 1.025 V 3 V 1.8 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 10 ppm/°C COMMERCIAL 0.1 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SOIC-8 compliant EAR99 8542.39.00.01