Filter Your Search
1 - 3 of 3 results
![]() |
LM4132BMF-4.1/NOPB
Texas Instruments
|
$2.2509 Buy | Yes | Yes | Active | 5.5 V | 4.4919 V | 4.1 V | 175 mV | 20 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 1 | 4.1001 V | 4.0919 V | CMOS | 0.1 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23,5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||
![]() |
LM4132BMF-4.1
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5.5 V | 4.4919 V | 4.096 V | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 4.1001 V | 4.0919 V | CMOS | 0.1 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | SOT-23 | 5 | ||||||||||
|
LM4132BMF-4.1
National Semiconductor Corporation
|
Check for Price Buy | No | Transferred | 5.5 V | 4.5 V | 4.1 V | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 4.1041 V | 4.0959 V | CMOS | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |