Parametric results for: lm4040bim7-4.1 under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm4040bim741
Select parts from the table below to compare.
Compare
Compare
LM4040BIM7-4.1
Texas Instruments
Check for Price No No Obsolete 4.096 V 4.061 V 4.131 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G5 e0 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP SOIC TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01
LM4040BIM7-4.1
Rochester Electronics LLC
Check for Price Active THREE TERMINAL VOLTAGE REFERENCE ROCHESTER ELECTRONICS LLC unknown
LM4040BIM7-4.1/NOPB
Texas Instruments
Check for Price Yes Yes Obsolete 4.096 V 4.061 V 4.131 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP SOIC TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01
LM4040BIM7-4.1
National Semiconductor Corporation
Check for Price No Obsolete 4.096 V 4.061 V 4.131 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G5 e0 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP SC-70, 5 PIN not_compliant