Filter Your Search
1 - 1 of 1 results
![]() |
LM3S8530-IBZ50-A2T
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 32 | 50 MHz | 98304 | 65536 | CORTEX-M3 | 32 | 8 | 50 MHz | 32 | 4 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | BGA-108 | 108 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |