Filter Your Search
1 - 1 of 1 results
![]() |
LM3S5R36-IQR80-C5T
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 32 | 80 MHz | 262144 | 49152 | CORTEX-M3 | 16.348 MHz | 33 | YES | 1.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 129 mA | 1.365 V | 1.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 |