Parametric results for: lm3s2948-iqc50-a2 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm3s2948iqc50a2
Select parts from the table below to compare.
Compare
Compare
LM3S2948-IQC50-A2
Texas Instruments
Check for Price Yes Yes Not Recommended 32 50 MHz 262144 65536 CORTEX-M3 50 MHz 52 4 YES 2.5 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3 V IO SUPPLY YES NO NO FIXED POINT YES YES YES 8 8 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
LM3S2948-IQC50-A2T
Texas Instruments
Check for Price Yes Obsolete 32 50 MHz 262144 65536 50 MHz 52 YES 2.5 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3 V IO SUPPLY NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP GREEN, MS-026BED, LQFP-100 100 compliant 3A991.A.2 8542.31.00.01