Filter Your Search
1 - 1 of 1 results
![]() |
LM337BTG
onsemi
|
$0.4819 Buy | Yes | Yes | Active | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | onsemi |