Parametric results for: lm331n/nopb under Analog Special Function Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm331nnopb
Select parts from the table below to compare.
Compare
Compare
LM331N/NOPB
Texas Instruments
$2.2679 Buy Yes Yes Active 5 V 0.02 % NO VOLTAGE TO FREQUENCY CONVERTER -200 mV 1 100 kHz 3 V 8 mA 20 V 4.5 V BIPOLAR COMMERCIAL R-PDIP-T8 Not Qualified e4 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm TEXAS INSTRUMENTS INC DIP MDIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM331N/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 5 V 0.02 % NO VOLTAGE TO FREQUENCY CONVERTER -200 mV 1 100 kHz 3 V 8 mA 20 V 4.5 V BIPOLAR COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP MDIP-8 compliant EAR99 8542.39.00.01