Filter Your Search
1 - 4 of 4 results
![]() |
LM323KSTEEL
Texas Instruments
|
Check for Price | No | No | Active | 20 V | 7.5 V | 5 V | 1.9 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.025 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 1 | 125 °C | 125 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | 8.94 mm | TEXAS INSTRUMENTS INC | TO-204AA | HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
LM323KSTEEL
National Semiconductor Corporation
|
Check for Price | No | Transferred | 15 V | 7.5 V | 5 V | 2.5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.025 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn63Pb37) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
LM323KSTEEL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM323KSTEEL/NOPB
Texas Instruments
|
Check for Price | Yes | Active | 20 V | 7.5 V | 5 V | 1.9 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.025 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | Not Qualified | 1 | 125 °C | 125 °C | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 8.94 mm | TEXAS INSTRUMENTS INC | GREEN, HERMETIC SEALED, METAL, TO-3, 2 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |